| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280530-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 20000 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0001 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .061 in, .89 - 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | AMP-0-0280530-1,A12439-000 280530-1 |
| SKU: | AMP280530-1 |
280530-1
Specifications
Detailed Description
Enhance your connectivity with our MOD II COSI RECP CONT STR PH-B, a must-have component for seamless data transmission. Designed for AMPMODU IV/V series, this female connector ensures reliable performance with its crimp termination method. Crafted from high-quality phosphor bronze, it features socket contact type and gold-plated mating area for optimal conductivity. With a package quantity of 20,000, it comes in a convenient reel packaging, perfect for industrial applications. Suitable for wire and cable termination, it accommodates 26-22 AWG wire sizes. RoHS compliant and with ECCN classification of EAR99, this connector guarantees both quality and compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34145 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity GA10K3MBD1 | MBD9-PROBE | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed. | Download | |||
| 09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download | |||


