| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K3MBD1 |
| Thermistor Type: | NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Miniature Epoxy Discrete |
| Product: | Discrete NTC |
| Wire Length: | 56 mm |
| Resistance Tolerance: | ±.88 % |
| SKU: | TSSGA10K3MBD1 |
GA10K3MBD1
Specifications
Detailed Description
Enhance temperature monitoring with our MBD9-PROBE thermistor, featuring a 10 kΩ resistance at 25°C for precise measurements. This NTC thermistor is designed for reliable performance in a wide operating temperature range of -40 to 125°C, making it ideal for various industrial applications. Housed in a miniature epoxy package with a 56mm wire length, it offers convenient installation. With a resistance tolerance of ±0.88%, you can trust in its accuracy. Plus, it's RoHS compliant, ensuring environmentally friendly production. Elevate your temperature sensing capabilities with this high-quality probe.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity | Sensors 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity | Sensors 280530-1 | MOD II COSI RECP CONT STR PH-B | ![]() |
| TE Connectivity | Sensors 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Sensors 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Sensors 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity | Sensors 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | TSS-20251021 - Marking Removal. This notification is to inform you that certain markings will be removed from certain TE Connectivity Sensors products (the affected part number list is annexed to this notification). Specifically, the “made in China” marking will no longer appear on the product and/or the product packaging and/or the product documentation | Download | |||
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||


