| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280530-4 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 20000 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0001 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .061 in, .89 - 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | 280530-4 |
| SKU: | AMP280530-4 |
280530-4
Specifications
Detailed Description
Enhance connectivity with our MOD2 BUCHSE, a vital component in the AMPMODU IV/V series. Crafted for seamless integration, this female connector features a crimp termination method, ensuring secure and efficient contact. Its phosphor bronze construction with gold plating in the mating area guarantees high performance in industrial settings. Compatible with wire and cable, it accommodates 26-22 AWG sizes, offering versatility in application. With RoHS compliance and a packaging quantity of 20,000 on a reel, it's a reliable solution for your connectivity needs. Elevate your projects with the precision and quality of this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed. | Download | |||
| 09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download | |||


