| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.604 mm[.26 in] |
| Overall Length: | .49 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 12.57 mm, .49 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-3 |
| SKU: | AMP103653-3 |
103653-3
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE Housing Connector, designed for reliable performance in demanding environments. This plug connector features a housing made of UL 94V-0 rated thermoplastic, ensuring safety and durability. With four phosphor bronze contacts and IDC termination, it offers efficient signal transmission. The latch lock mechanism provides secure mating, while the 2.54mm pitch and 250VAC voltage rating make it suitable for various applications. Operating in temperatures ranging from -65 to 105°C, this connector is a dependable solution for your PCB connectivity needs. RoHS compliant and meticulously tested for quality assurance, it guarantees peace of mind in your industrial projects. Upgrade to the AMPMODU MTE Housing Connector and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5-104505-2 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5-104505-6 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2026 | PCN-26-268577 - Packaging Change. Addition of poly bag, Shipping box dimension and Pkg qty optimization | Download | |||


