280923-2

Heilind Number:AMP280923-2
Manufacturer:TE Connectivity
Manufacturer Number:280923-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.8-2.5MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280923-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.3 mm, .838 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 18 AWG, .82 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280923-2

Detailed Description

Easily connect wires with our FASTIN-FASTON 250 series Receptacle, designed for fast and secure installations. Made of durable Brass with Pre-Tin plating, it ensures reliable conductivity. The Straight orientation and open barrel design allow for quick and efficient crimping of 13-18 AWG wires (.82 - 2.62 mm²). With a temperature range of -40 to 110°C (-40 to 230°F), it is suitable for various environments. Accepting tabs of 6.35mm (.25 in) width and .81mm (.032 in) thickness, it accommodates a wide range of wire sizes. Ideal for applications requiring a .157in (4mm) insulation diameter, this RoHS-compliant product guarantees quality and compliance. Elevate your connectivity with our high-performance Receptacle.