| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281197-2 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP281197-2 |
281197-2
Specifications
Detailed Description
Ensure reliable electrical connections with our Fastin-Faston 187 series receptacle terminals, designed for seamless integration into your projects. Featuring a straight orientation and durable phosphor bronze construction with pre-tin plating, these terminals are suitable for wire sizes ranging from 13 to 17 AWG. With a crimp-type F-crimp design and an open barrel, they provide secure and efficient wire termination. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), these terminals are ideal for various applications. RoHS compliant and meticulously crafted, they guarantee quality and performance. Upgrade your connectivity solutions with these versatile receptacle terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5-963715-1 | MQS0,63 Sn rec LL unseal. 0,5-0,75 | ![]() |
| TE Connectivity 926895-3 | UNIVERSAL M-N-L SOCKET | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150308-1 | ![]() | |
| TE Connectivity 2150308-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150308-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175040-1 | ![]() | |
| TE Connectivity 175042-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||


