| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926895-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926895-3 |
| SKU: | AMP926895-3 |
926895-3
Specifications
Detailed Description
Enhance your power connector setup with this Universal M-N-L Socket. Specifically designed for Cable Mount (Free-Hanging) applications, this contact boasts a durable construction with Phosphor Bronze material. Meeting CSA and UL standards for safety and performance, it ensures reliable operation in a wide voltage range of up to 600V AC. Suitable for Power circuit applications, it features a Crimp termination method for secure connections with Stranded wire types. With a package quantity of 1000, this Contact is a convenient and essential component for various electronic projects. Operating efficiently in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent performance in diverse environmental conditions. Trust in this Contact for its quality assurance and compatibility with Wire to Wire connector systems. Its compliance with RoHS standards further underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281197-2 | FF 187 REC 1.0-2.5MM2 PTBR | ![]() |


