| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281827-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.2 mm, .874 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .13 in, 2.2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP281827-2 |
281827-2
Specifications
Detailed Description
Meet your crimping needs with our PL 0.5-1.5 MM2 0.40 X 52.30 TPBR terminal, part of the Positive Lock 250 series. Crafted from durable brass with a tin plating, this receptacle is designed for wire sizes ranging from 15 to 20 AWG. Its straight orientation and open barrel make for easy installation, while its compatibility with 6.35mm wide tabs ensures a secure connection. Operating efficiently in temperatures as low as -40°C and as high as 110°C, it guarantees reliable performance in various environments. RoHS compliant and suitable for a range of applications, this Quick Disconnect terminal is a versatile and essential component for your connectivity projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151182-2 | TE Connectivity 281827-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626581-1 | ![]() |


