| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282080-2 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282080-2 |
| SKU: | AMP282080-2 |
282080-2
Specifications
Detailed Description
The AMP SUPERSEAL 1.5 SERIES 2P PL is a crucial component for automotive connectivity, designed for housing female terminals in a secure and efficient manner. With a single row layout and a 6mm pitch, it offers reliable performance for signal transmission in various applications. Featuring a robust PA GF body material and IP67 rating, it ensures durability and protection against environmental elements. Polarization and sealable design further enhance its functionality, making it suitable for demanding automotive environments. With a wide operating temperature range and compliance with RoHS standards, this connector guarantees high performance and environmental responsibility. Its versatility extends to wire-to-wire, wire-to-board, and wire-to-device connections, with integrated locking features for added security. The gray housing, standing at 32.2mm in height, complements its sleek and functional design, meeting the stringent requirements of automotive connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1579007-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/30/2020 | P-20-019284 - Manufacturing location change. Following Part Numbers will be transferred from TE San Salvo (Italy) to TE Suzhou (Asia-Pacific): 282078-2; 1-282078-2, in this transfer is involved the silicon mold: 21-0067822. The finished good involved is:282080-1/-2/-3. In San Salvo will remain the primary mold that cover all demand for market EMEA. The transfer of the mold 21-0067822 will serves only for market Asia Pacific. | Download | |||
| 08/16/2017 | P-16-013850 - New Tooling. | Download | |||


