| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282080-3 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282080-3 |
| SKU: | AMP282080-3 |
282080-3
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 2P. Designed for female terminals, this housing boasts a rugged construction with a green PA GF body, ensuring durability in harsh environments. With a 6mm pitch and 24V DC voltage rating, it guarantees reliable signal transmission. Meeting IP67 standards for dust and water resistance, it's perfect for automotive applications. Featuring polarization and a sealing capability, it offers secure and efficient performance. Its compact dimensions make it versatile for wire-to-wire, wire-to-board, and wire-to-device connections. Trust in its integrated locking feature and serviceability for hassle-free maintenance. RoHS compliant, it's an eco-friendly choice for your connector needs. Elevate your automotive connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1579007-1 | ![]() |


