282087-2

Heilind Number:AMP282087-2
Manufacturer:TE Connectivity
Manufacturer Number:282087-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP SUPERSEAL 1.5 SERIES 3P PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282087-2
Series:AMP Superseal 1.5mm Series
Gender:Housing for female terminals
Number of Rows:1
Pitch:.236 in, 6 mm
Voltage:24 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PA GF
Number of Positions:3
GPL:N38
Packaging:Bag
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M098
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.909 in
Cable Exit Angle:180°
Height:1.268 in, 32.2 mm
Width:.366 in, 9.3 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:282087-2
SKU:AMP282087-2

Detailed Description

Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 3P Housing, designed for female terminals. This high-quality connector features a 6mm pitch, ensuring secure and efficient signal transmission. With a durable PA GF body and IP67 rating, it offers reliable performance even in harsh environments. Its 180° cable exit angle and compact dimensions make it easy to integrate into your wiring setup. Operating in a wide temperature range from -40 to 125°C, it guarantees consistent functionality. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it's a versatile solution for various automotive applications. Upgrade your connectivity with this AMP SUPERSEAL 1.5 SERIES connector.