| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282278-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | P01 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 2.323 in |
| Cable Exit Angle: | 180° |
| Height: | 2.177 in, 55.3 mm |
| Width: | 1.142 in, 29 mm |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 282278-1 |
| SKU: | AMP282278-1 |
282278-1
| Heilind Number: | AMP282278-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282278-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with this TAB CONN KIT, designed for female terminals. With a two-row configuration and a 5mm pitch, it ensures efficient signal transmission. Operating at 24 V DC, this kit features polarized housing made of UL 94-HB compliant PA GF material, guaranteeing safety and reliability. Ideal for wire-to-wire applications, it offers 20 positions for seamless connectivity. Its sealable design and automotive-grade construction make it perfect for harsh environments. Measuring 2.323 inches in length and boasting a 180° cable exit angle, it provides flexibility in installation. RoHS compliant and suitable for lead-free processes, this connector kit is a must-have for your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282289-1 | ![]() |


