MS3459W18-9B

Heilind Number:AMP282369-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-9B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

070 MULTILOCK PLUG HSG 20 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-9B
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, .217 in, 3.5 mm, 5.5 mm
Voltage:24 V DC
Row Spacing:.22 in, 5.6 mm
Polarization:Yes
Body Material:PBT
Number of Positions:20
GPL:N18
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.803 in
Cable Exit Angle:180°
Height:21.6 mm, .85 in
Width:1.028 in, 26.1 mm
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:282369-1
SKU:AMP282369-1

Detailed Description

Introducing our Multilock Connector System, an essential component for automotive applications. This housing is specifically designed for female terminals, with two rows allowing for efficient connectivity. With a pitch range of 3.5mm to 5.5mm, it offers versatile compatibility. Operating at 24V DC, it ensures reliable performance even in demanding conditions. The PBT body material guarantees durability, while the 20 positions cater to various circuit requirements. Featuring a 180° cable exit angle and a compact design, it's a practical solution for wire-to-wire connections. With a wide temperature range of -30°C to 105°C, it's suitable for diverse environments. This connector, compliant with RoHS standards, prioritizes environmental responsibility. Perfect for signal applications in the automotive sector, it's a dependable choice for your connectivity needs.