| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282370-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.051 in |
| Cable Exit Angle: | 180° |
| Height: | 1.236 in, 31.4 mm |
| Width: | 1.15 in, 29.2 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282370-1 |
| SKU: | AMP282370-1 |
282370-1
| Heilind Number: | AMP282370-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282370-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features two rows with a pitch of 3.5mm or 5.5mm, ensuring secure connections. With a voltage rating of 24V DC, it guarantees reliable performance. The body, made of durable PBT, can withstand operating temperatures ranging from -30 to 105°C. Boasting eight positions, this connector is essential for signal transmission. Its 180° cable exit angle and compact dimensions make installation easy, while the primary locking feature provides added security. Perfect for wire-to-wire connections, this connector is a must-have in the automotive industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3450L32-1S | ![]() | |
| TE Connectivity 282377-1 | ![]() | |
| TE Connectivity 282378-1 | ![]() |


