282404-1

Heilind Number:AMP282404-1.P
Manufacturer:TE Connectivity
Manufacturer Number:282404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI MIC SRS TAB CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282404-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP282404-1.P

Detailed Description

Enhance your automotive connectivity with our Mini Mic Series Tab Connectors, designed for efficient wire termination using a crimp method. Featuring a durable tin contact plating, these connectors are ideal for wire sizes ranging from .35 to .5 mm². The F-Crimp design ensures secure and reliable connections, while the Clean Body locking feature guarantees optimal performance. With a tab splice type, these connectors are perfect for a variety of automotive applications, including trucks, buses, and off-road vehicles. Rest assured, our product is RoHS compliant, offering both quality and environmental responsibility. Upgrade your automotive connectivity with these high-performance connectors.