| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282087-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .909 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | EG9730-000,AMP-0-0282087-1,4004200207,820P-36546 282087-1 |
| SKU: | AMP282087-1 |
282087-1
| Heilind Number: | AMP282087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282087-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 3P PL housing. Designed for female terminals, this component offers reliability and durability in signal circuit applications. Featuring a 6mm pitch and IP67 rating, it ensures secure and sealed connections, even in harsh environments. With a voltage rating of 24 V DC and operating temperatures ranging from -40 to 125°C, it meets the demands of automotive systems. Its black PA GF body and integrated primary locking feature provide both functionality and aesthetics, making it a versatile choice for wire-to-wire, wire-to-board, and wire-to-device connections. Sealable and serviceable, it guarantees long-lasting performance, ideal for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 11/26/2025 | P-25-029224 - Drawing Update. The housing part number 282058-1, used in connector 282087-1, will undergo a drawing update through this PCN. The update included the alternative material PBT-GF15 for TE Brazil production as an already approved option. This change is being made to align with the raw material PBT-GF15 already in long-term used in TE EMEA location. | Download | |||
| 05/17/2024 | P-23-025305 - Product improvement. As a result of a thorough analysis of demand picture matching our customer needs we are going to optimize production capacit | Download | |||
| 10/18/2023 | P-23-025128 - Resin supplier base extension. inform you about a resin supplier base extension for the 3pos Plug housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain PA66-GF as stated on the general TE customer drawing. The PN in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||
| 04/14/2023 | P-23-024358 - Adding alternate manufacturing source. Adding TE Kunshan for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 09/21/2022 | P-22-021988 - product Improvement. TE is building a new mold (housing component) to increase our production capacity of the SUPERSEAL 1.5 SERIES 3P product. The tool 21-0345145 will be released at TE Brazil. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 05/31/2021 | PCN-21-103344 - Running raw material change. Due to Force Majeure of resin suppliers, TE Connectivity has to switch at selected components to similar material with the similar characterizes as the existing material. PN 282087-1 is also affected for this reason. Hence the resin PA66-GF15 will be used instead of PA66-GF13.A new part number variant 282087-3 will be added for using resin PA66-GF15; this is only for TE India production location. Due to time constraints, TE Connectivity does not perform full testing. | Download | |||
| 01/12/2019 | P-18-015873 - Duplication of a molding tool for the TE part number 282058-1. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 10/23/2017 | P-17-014782 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||
| 09/01/2017 | P-17-014734 - Manufacturing Location Change. | Download | |||
| 04/10/2017 | P-16-013491 - For following component part number we have built a new tool:282074-1, 282075-1, 282076-1, 282077-1. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/30/2015 | E-14-009314 - Product Improvement. PA66 20% GF material has to be replace the actual one (PA66 13% GF). | Download | |||


