| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825261-4 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 375 |
| Contact Amperage: | 13 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °F, -40 - 221 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 4 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2825261-4 |
| SKU: | AMP2825261-4 |
2825261-4
| Heilind Number: | AMP2825261-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2825261-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Ideal for electrical connections in appliances, this UL and CSA certified connector ensures reliable performance. Constructed with durable Nylon GF housing in a sleek white color, it features two rows with four positions for secure board mounting via through-hole soldering. With a pitch of 4.2mm and a voltage rating of 600V AC, it meets stringent safety standards. Each of the 375 connectors in the package is designed for signal applications, with a contact amperage of 13A. Operating efficiently in a wide temperature range from -40 to 105°F (-40 to 221°C), it is suitable for various environments. The tin-plated contacts accommodate wire sizes ranging from 16 to 26 AWG (.12 to 1.4 mm²), ensuring a secure connection. This shrouded header connector, with PCB mount alignment and latch mating retention, offers ease of installation and maintenance. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees both performance and safety. Built for long-lasting use, it is a crucial component in power and signal transmission systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2825261-0 | ![]() |


