| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282682-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .925 in |
| Cable Exit Angle: | 180° |
| Height: | 1.476 in, 37.5 mm |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282682-1 |
| SKU: | AMP282682-1 |
282682-1
| Heilind Number: | AMP282682-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282682-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with the Splash Proof Assembly featuring a secondary lock for added security. Designed for use with female terminals, this housing boasts a single row configuration and a 5mm pitch for easy installation. Constructed with durable polyamide, it ensures reliable performance in a wide temperature range. With two positions and a 24V DC voltage rating, it's perfect for signal applications. Sealable for added protection, it's ideal for automotive environments. Measuring at .925 inches in length and .961 inches in width, with a low-profile height of 37.5mm, it offers a compact solution. The brown body color adds a sleek finish, while the 180° cable exit angle ensures versatile mounting options. Trust in its primary locking feature and terminal position assurance for secure connections. RoHS compliant, it meets environmental standards. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 929937-1 | ![]() | |
| TE Connectivity 929939-1 | ![]() |


