| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929939-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929939-1 |
929939-1
| Heilind Number: | AMP929939-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929939-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our JPT REC 2.8 Contact SWS Sn terminals. Designed for optimal performance, these terminals feature a crimp termination method with tin plating, ensuring secure and reliable connections. With an amperage rating of 30A and a wire size compatibility of .5 - 1 mm², they are perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), these terminals are built to withstand harsh environmental conditions. The F-Crimp design and locking lance feature provide added stability, while the receptacle splice type offers versatility in installation. Rest assured of their quality, as they are RoHS compliant. Upgrade your connector system with these high-performance terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282191-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 2151191-1 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 2151191-2 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 7-2151191-7 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 7-2266070-7 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 5-2151191-1 | TE Connectivity 929939-1 Application Tooling | ![]() |
| TE Connectivity 5-2151191-2 | TE Connectivity 929939-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2024 | P-23-025483 - Supplier manufacturing location change. Sealing Plugs and Tool Inserts were transferred from plant location. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/01/2020 | P-20-019127 - Manufacturing location change. Following Part Numbers will be transferred from from TE Ku im Czech Republic to TE Suzhou China, transfer only PN related to A/P market. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||


