| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282808-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .03 - 2.5 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282808-6 |
| SKU: | AMP282808-6 |
282808-6
| Heilind Number: | AMP282808-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282808-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily stack and connect wires with our 6-position TERMI-BLOK Plug, designed for efficient power and signal transmission. Constructed with durable PA 6/6 housing in a vibrant green color, this connector ensures secure and reliable connections in industrial settings. Featuring phosphor bronze contacts with tin plating, it offers excellent conductivity and corrosion resistance. With a 10mm pitch and right-angle mount angle, it's perfect for space-saving installations. Operating in a wide temperature range from -40°C to 105°C, this connector is suitable for various environments. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, it's a versatile solution for wire-to-board connections. Upgrade your system with this high-quality stacking plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282817-6 | ![]() |


