| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282809-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282809-3 |
| SKU: | AMP282809-3 |
282809-3
| Heilind Number: | AMP282809-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282809-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 3P.10, a high-performance connector designed for power and signal applications. With a sturdy PA 6/6 housing in a vibrant green color, this connector features three contacts arranged in a single row for easy installation. The phosphor bronze contact material with tin plating ensures reliable conductivity, while the 15 A amperage and 600 V AC voltage rating make it suitable for various industrial settings. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is built to withstand harsh environments. With a 10.16 mm pitch and right-angle mount angle, it offers flexibility in installation. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it accommodates a wide range of applications. RoHS compliant and lead-free, this connector prioritizes environmental responsibility. Whether for power transmission or signal connectivity, the TERMI-BLOK PLUG STACKING 3P.10 ensures seamless performance in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282818-3 | ![]() |


