282812-3

Heilind Number:AMP282812-3
Manufacturer:TE Connectivity
Manufacturer Number:282812-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY 3P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282812-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282812-3
SKU:AMP282812-3

Detailed Description

Introducing the TERMI-BLOK HEADER, ASSY 3P. 5 - a versatile connector designed for power and signal applications. This assembly features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With three contacts in one row, it provides ample connectivity for your needs. The 5mm pitch and right angle mount make it easy to integrate onto a PCB, while the 15A amperage and 300V AC voltage rating guarantee efficient power transmission. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for a wide range of environments. RoHS compliant and lead-free solder processes, this connector is also environmentally friendly. Whether for commercial or industrial use, the TERMI-BLOK HEADER, ASSY 3P. 5 is the perfect solution for your connectivity needs.