| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282818-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282818-4 |
| SKU: | AMP282818-4 |
282818-4
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 4P.1 - a versatile board mount connector designed for efficient power and signal transmission. With a right-angle mount angle and 90° mating angle, this header assembly offers seamless integration in various electronic applications. Featuring a durable PA 6/6 housing material in a vibrant green color, it ensures both reliable performance and easy identification. The contact material, made of copper alloy with tin plating, guarantees optimal conductivity and corrosion resistance. Boasting a 15A amperage and 600V AC voltage rating, it meets high-power requirements with ease. With 4 positions and 1 row, it accommodates multiple connections efficiently. Suitable for wire sizes ranging from 12 to 30 AWG, it offers versatility in installation. RoHS compliant and suitable for industrial lead-free solder processes, this connector is environmentally friendly and easy to integrate into your assembly. Whether for power distribution or signal routing, the TERMI-BLOK HEADER, ASSY90 4P.1 is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282809-5 | ![]() | |
| TE Connectivity 284051-4 | ![]() | |
| TE Connectivity 284045-4 | ![]() |


