| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282826-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282826-6 |
| SKU: | AMP282826-6 |
282826-6
Specifications
Detailed Description
Easily connect and secure wires with our TERMI-BLOK HEADER, ASSY90 6P. This board-mountable header assembly features 6 contacts in a single row, ideal for power and signal applications. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The 90-degree mount angle allows for vertical installation on PCBs, while the 10mm pitch accommodates various wire sizes from 12-30 AWG. Tin-plated copper alloy contacts ensure efficient conductivity, with a maximum voltage rating of 600V AC. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for a wide range of environments. RoHS compliant and lead-free solder process compatible, this header assembly is not only high-performing but also environmentally friendly. Each package includes 100 units, perfect for bulk installations. Trust in our TERMI-BLOK HEADER for seamless wire-to-board connections in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282808-6 | ![]() |


