| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282828-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 250 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282828-3 |
| SKU: | AMP282828-3 |
282828-3
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 3P, a crucial component for power and signal connections. Designed for efficient board mount installation, this header features a durable PA 6/6 housing in a vibrant green color. With three copper alloy contacts, it ensures reliable conductivity, rated for 15 A of current at 600 V AC. The 10.16 mm pitch allows for secure attachment, while the 3.5 mm tail length accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 105 °C, this lead-free solder-compatible header is suitable for industrial applications. Its shrouded design and 180° mating angle offer added protection and ease of use, making it a versatile solution for various electronic setups. With RoHS compliance, you can trust in its environmental responsibility. Quantities are available in packages of 250, perfect for bulk installations. Upgrade your connectivity with the TERMI-BLOK HEADER, ASSY90 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282809-3 | ![]() |


