| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282828-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282828-7 |
| SKU: | AMP282828-7 |
282828-7
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK HEADER, ASSY90 7P. Featuring a durable PA 6/6 housing in a vibrant green color, this connector is designed for board mount installation with a single row of 7 positions. With a 10.16mm pitch and 600V AC voltage rating, it ensures reliable performance in various industrial applications. The copper alloy contacts with tin plating are suitable for wire sizes ranging from 12 to 30 AWG, accommodating a wide range of needs. Operating in temperatures from -40 to 105°C, this header is RoHS compliant and suitable for lead-free soldering processes, making it a versatile and environmentally friendly choice for wire-to-board connections. Each package contains 50 units, ready for use in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284051-7 | ![]() |


