| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282832-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282832-2 |
| SKU: | AMP282832-2 |
282832-2
| Heilind Number: | AMP282832-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282832-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEAD 180 2P. 5, a versatile component designed for efficient power and signal connections. This pin header features a durable brass contact material and a green PA 6/6 housing, ensuring reliability in various applications. With a 5mm pitch and 300V AC voltage rating, it is suitable for board mount setups. The 2-position, single-row design with a contact amperage of 15A meets industrial standards for performance. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block header is built to withstand harsh conditions. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental regulations. Perfect for wire-to-board connections, this header offers ease of installation with its through-hole mount style and screwless terminal block feature. Whether for power distribution or signal transmission, the TERMI-BLOK PIN HEAD 180 2P. 5 is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282830-2 | ![]() | |
| TE Connectivity 1546173-2 | ![]() | |
| TE Connectivity 1776489-2 | ![]() | |
| TE Connectivity 1986943-2 | ![]() | |
| TE Connectivity 1986945-2 | ![]() |


