| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-4 |
| SKU: | AMP282836-4 |
282836-4
Specifications
Detailed Description
Enhance your PCB connectivity with the TERMI-BLOK 90 4P, a versatile 4-contact header designed for seamless board mounting. Its durable PA 6/6 housing and brass contacts ensure reliable performance, while its straight angle and stacking capability with interlock feature offer flexibility in assembly. With a pitch of 5mm and voltage rating of 300V AC, this terminal block is suitable for power and signal applications. Operating in a wide temperature range from -40 to 110°C, it guarantees stability in diverse environments. RoHS compliant and wave solder capable, it meets stringent industry standards for environmental responsibility and manufacturing processes. Upgrade your connectivity solutions with the TERMI-BLOK 90 4P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2024 | PCN-24-212142 - Packaging Process Change. Packaging Change from Tray to bulk or box elimination of tray parts will be bulk or box packed. | Download | |||


