770476-2
SL156 RECPT, AUNI/PHBZ
Enhance your power connections with the SL156 RECPT, AUNI/PHBZ connector. Designed for reliable performance, this Female receptacle features a cable mount (free-hanging) for easy installation. With a durable phosphor bronze contact material and gold plating, it ensures efficient power transmission at 10 A and 250 VAC. Perfect for various appliances, its crimp termination method and wire-to-wire compatibility make it versatile for different applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is RoHS compliant, meeting environmental standards. With 5500 pieces in a package, it's ideal for large-scale projects in need of secure and high-quality power connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770476-2 |
Series: | SL-156 |
Amperage: | 10 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 5500 |
GPL: | 103 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1385 |
Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Applied_Pressure: | High |
Accepts Wire Insulation Diameter: | .043 - .11 in, 1.09 - 2.79 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold |
Wire Contact Termination Area Plating Thickness: | .76 µm |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 770476-2 |
SKU: | AMP770476-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2019 | E-19-005810 - Product Improvement. TE will be changing to plate all contacts with matte tin as a product improvement. | Download |
04/21/2019 | P-19-016973 - Manufacturer Location Change. TE is issuing a manufacturing location addition. Following Part Numbers will be adding an additional manufacturing location to include both China and US manufacturing location. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |