| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-5 |
| SKU: | AMP282836-5 |
282836-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 5P, a versatile terminal block header for your connectivity needs. With a straight mount angle and 5mm pitch, this header is designed for efficient board mounting. It features a durable PA 6/6 housing in a vibrant green color, suitable for industrial applications. The brass contacts with tin plating ensure reliable power and signal transmission, accommodating wire sizes from 0.05 to 1.3mm² (16-30 AWG). Rated for 13.5A and 300V AC, this connector is ideal for various circuit applications. Its stacking capability with an interlock mechanism allows for secure and space-saving installations. Operating within a wide temperature range (-40 to 110°C, -40 to 230°F), it guarantees performance in diverse environments. RoHS compliant and offering wire protection, this terminal block header prioritizes both functionality and environmental responsibility. Elevate your connectivity setup with the TERMI-BLOK 90 5P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282837-5 | ![]() |


