| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-5 |
| SKU: | AMP282837-5 |
282837-5
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount, a 5-pin header designed for efficient board connectivity. With a high amperage rating of 13.5 A, it ensures reliable power and signal transmission. The PA 6/6 housing material in vibrant green, paired with brass contacts plated with tin, guarantees durability and optimal performance. Featuring a 5.08 mm pitch and 300 V AC voltage rating, it's suitable for a wide range of applications. With a vertical mount angle and wave solder capability up to 240°C, installation is a breeze. Meeting RoHS compliance, it's a sustainable choice for your projects. Suitable for wire sizes ranging from 0.05 to 1.3 mm², it offers versatility in connectivity solutions. Add this industrial-grade terminal block to your lineup for seamless wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776119-5 | ![]() | |
| TE Connectivity 3-282836-3 | ![]() |


