| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-3 |
| SKU: | AMP282837-3 |
282837-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 3P, a versatile solution for your power and signal connections. This header features a durable PA 6/6 housing in a sleek green color, perfect for board mounting with a vertical orientation. With three contacts and a pitch of 5.08mm, it ensures reliable connectivity for various applications. The brass contact material with tin plating offers excellent conductivity, while the 13.5A amperage and 300V AC voltage rating meet industry standards. Wave solder capable and RoHS compliant, this terminal block header is both efficient and environmentally friendly. Ideal for wire-to-board connections, it accommodates wire sizes from 16 to 30 AWG, making it a versatile choice for your projects. Whether for industrial or commercial use, this TERMI-BLOK header guarantees high performance in operating temperatures ranging from -40 to 110°C. With 200 units per package, it's a convenient and cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776119-3 | ![]() | |
| TE Connectivity 282836-3 | ![]() | |
| TE Connectivity 3-282836-5 | ![]() | |
| TE Connectivity 3-1546217-3 | ![]() |


