| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282838-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282838-4 |
| SKU: | AMP282838-4 |
282838-4
Specifications
Detailed Description
Easily mount and connect your PCB with our TERMI-BLOK 90 4P header. This straight-angle terminal block features a durable PA 6/6 housing in a vibrant green color, ensuring secure and reliable connections. With a 10mm pitch and four contacts, it's perfect for power and signal applications. Rated for 13.5A and 600V AC, this terminal block is suitable for industrial use. Wave solder capable up to 240°C, it offers easy assembly onto printed circuit boards. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it versatile for various environments. RoHS compliant and lead-free, it meets stringent environmental standards. Trust in its quality construction with brass contacts and nickel-plated screws, providing longevity and stability in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282841-4 | ![]() | |
| TE Connectivity 282858-4 | ![]() |


