| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282838-7 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282838-7 |
| SKU: | AMP282838-7 |
282838-7
Specifications
Detailed Description
Introducing the TERMI BLOK PCB Mount Side Entry Terminal Block, a reliable solution for power and signal connections. With a straight mount angle and through-hole contact mount style, this connector offers easy installation on circuit boards. Its durable PA 6/6 housing in a vibrant green color ensures longevity in industrial environments, while its tin-plated brass contacts guarantee efficient signal transmission. Operating at temperatures ranging from -40 to 110°C (-40 to 230°F), and with a voltage rating of 600 V AC, this terminal block is suitable for a wide range of applications. Featuring three positions and a pitch of 10 mm (.394 in), it accommodates wire sizes from .05 to 1.3 mm² (16 to 30 AWG). RoHS compliant and lead-free solder capable, this connector upholds environmental standards without compromising performance. Perfect for wire-to-board connections, the TERMI BLOK Terminal Block is a versatile and essential component in any electronic assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282858-7 | ![]() |


