| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-8 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-8 |
| SKU: | AMP282841-8 |
282841-8
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount Header, a versatile component designed for efficient power and signal connections. With 8 contacts in a single row and a high amperage rating of 17.5 A, this header is ideal for demanding industrial applications. Its durable PA 6/6 housing in a vibrant green color ensures reliable performance, while brass contacts with tin plating guarantee excellent conductivity. The 5.08 mm pitch and straight mount angle facilitate easy installation onto printed circuit boards, meeting operating temperature requirements from -40 to 110°C. Wave solder capable and RoHS compliant, this header is both environmentally friendly and suitable for mass production. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG with wire protection features in place. Whether stacking with interlock or mounting individually, the TERMI-BLOK Header offers a secure and efficient solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796949-6 | ![]() | |
| TE Connectivity 796683-8 | ![]() |


