| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282843-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282843-4 |
| SKU: | AMP282843-4 |
282843-4
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 4P.1, a versatile and reliable solution for power and signal applications. This straight, board-mount header features a 4-pin design with a 10.16mm pitch, suitable for wire sizes ranging from 12 to 30 AWG. With a maximum amperage of 17.5 A and a voltage rating of 600 V AC, it ensures efficient and safe connectivity. The housing, made of durable PA 6/6 in a vibrant green color, offers excellent protection. Operating within a wide temperature range of -40 to 110 °C, or -40 to 230 °F, it is suitable for various industrial environments. With wave solder capability and RoHS compliance, this terminal block header guarantees high performance and environmental safety. Its stacking configuration, side stackable feature, and interlock screw ensure easy and secure assembly. Whether for PCB mounting or wire-to-board connections, this product is the ideal choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282842-4 | ![]() |


