| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282844-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282844-3 |
| SKU: | AMP282844-3 |
282844-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 3P, a versatile and reliable solution for your connectivity needs. This header, with a 90° mount angle, is designed for secure board attachment. Featuring a green PA 6/6 housing and durable brass contacts with tin plating, it ensures efficient power and signal transmission. With a 7.5mm pitch and 3.5mm tail length, it accommodates wire sizes from 0.05 to 2mm² (12-30 AWG). Rated for 17.5A and 300V AC, it is suitable for industrial applications. RoHS compliant and capable of wave soldering, it meets stringent quality standards. Ideal for wire-to-board connections, this header is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282845-3 | ![]() |


