| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282847-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282847-3 |
| SKU: | AMP282847-3 |
282847-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 35 3P.5, a versatile solution for your power and signal connectivity needs. This header, featuring a single row with three contacts, is designed for efficient board mounting with a pitch of 5.08mm. With a robust housing made of PA 6/6 in a distinctive green color, it ensures durability and easy identification. The brass contact material, plated with tin for optimal conductivity, can accommodate wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 110°C, it is suitable for various industrial applications. Wave solder capable and RoHS compliant, this connector guarantees reliable performance while meeting environmental standards. With its 35° entry angle and side stackable configuration, it offers flexibility in installation. Whether you're assembling power systems or signal interfaces, the TERMI-BLOK 35 3P.5 is the perfect choice for secure and efficient connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546074-3 | ![]() |


