282847-4

Heilind Number:AMP282847-4
Manufacturer:TE Connectivity
Manufacturer Number:282847-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 35 4P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282847-4
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Contact Amperage:17.5 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.15 in, 3.8 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:35° Angle
Interlock:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282847-4
SKU:AMP282847-4

Detailed Description

Introducing the TERMI-BLOK PCB MOUNT 35 4P.5, a versatile and efficient solution for your power and signal connectivity needs. This straight-mount header features a stackable design with an interlock for secure connections. With a housing made of durable PA 6/6 material in a vibrant green color, it offers reliable performance in industrial environments. Each contact, crafted from brass with tin plating, ensures optimal conductivity. Rated for 17.5 A and 300 V AC, it accommodates wire sizes ranging from 12 to 30 AWG. Suitable for through-hole mounting on printed circuit boards, it guarantees easy and secure installation. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), this terminal block header is built to withstand harsh conditions. RoHS compliant and with a 35° entry angle, it meets international standards for environmental sustainability and ease of use. Upgrade your connectivity setup with the TERMI-BLOK 35 4P.5 for seamless and reliable performance.