| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282856-3 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 24 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282856-3 |
| SKU: | AMP282856-3 |
282856-3
Specifications
Detailed Description
Efficiently connect power and signal circuits with our TERMI-BLOK PCB Mount 3P header, featuring a durable PA 6/6 housing in a vibrant green color. With three contacts arranged in a single row at a 5mm pitch, this straight-mount terminal block is ideal for board mounting applications. Each contact, crafted from high-quality brass with tin plating, ensures reliable conductivity and can accommodate wire sizes ranging from 12 to 30 AWG. Operating within a wide temperature range of -40 to 110°C, this terminal block is suitable for industrial environments. With a 24A amperage rating and 300V AC voltage capacity, it offers robust performance for various power and signal transmission needs. Compliant with RoHS standards, this connector is also environmentally friendly, making it a responsible choice for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282857-3 | ![]() |


