| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282858-3 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 24 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282858-3 |
| SKU: | AMP282858-3 |
282858-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 3P, a versatile solution for power and signal connections. This straight-angle header features a compact design with a green PA 6/6 housing, suitable for board mount applications. With 3 contacts, it offers a reliable connection for wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 110°C, it's ideal for industrial use. The contact area is plated with tin for efficient conductivity, and it's RoHS compliant for environmentally conscious projects. Whether for wave soldering or wire-to-board connections, this terminal block header ensures secure and durable performance. With a voltage rating of 600V AC and an amperage of 24A, it meets the demands of various circuit applications. With 150 pieces in a box, it's convenient for bulk installations. Upgrade your connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282838-3 | ![]() |


