| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282862-2 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | PCB Mount |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .142 in, 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Wire Protection: | With |
| Part Aliases: | 282862-2 |
| SKU: | AMP282862-2 |
282862-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 180 2P, a versatile and reliable solution for your power and signal connectivity needs. This two-position header, featuring a 5mm pitch and brass contacts with tin plating, ensures efficient and durable performance in industrial environments. With a high amperage rating of 24A and a voltage capacity of 300V AC, it is suitable for a wide range of applications. The green PA 6/6 housing, wave solder capable to 265°C, guarantees secure board mounting and easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. RoHS compliant and suitable for wire sizes ranging from 12-30 AWG, it offers both environmental sustainability and flexibility in wire termination. Trust in the TERMI-BLOK 180 2P for seamless wire-to-board connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284410-2 | ![]() |


