| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282868-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 125 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282868-3 |
| SKU: | AMP282868-3 |
282868-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 1&2 3P. 5, a versatile solution for your power and signal connectivity needs. This header features a durable PA 6/6 housing in a vibrant green color, with two rows of contacts for efficient PCB mounting. With a pitch of 5mm (.197 in) and a voltage rating of 300V AC, it ensures reliable performance in various applications. The brass contact material with tin plating guarantees optimal conductivity, while the wire-to-board connector system accommodates wire sizes ranging from .05 to 1.4mm² (16-30 AWG). Suitable for industrial environments, this lead-free solder compatible terminal block is wave solder capable up to 265°C, meeting RoHS compliance standards for environmental sustainability. Whether for power or signal transmission, trust the TERMI-BLOK for secure and efficient connections in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282869-3 | ![]() |


