| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282873-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 75 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2/Level 3 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282873-3 |
| SKU: | AMP282873-3 |
282873-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2&3 3P.5, a versatile and efficient solution for your connectivity needs. This header, designed for board mount applications, features 3 contacts in 2 rows with a pitch of 5.08mm, ideal for power and signal circuitry. With a maximum amperage of 13.5A and a voltage rating of 300V AC, it ensures reliable performance. The housing, made of durable PA 6/6 in a vibrant green color, offers robust protection. Its through-hole mounting style and side stackable configuration make installation easy and space-saving. Featuring wave solder capability and lead-free solder processes, it complies with RoHS standards and is suitable for industrial use. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it is built to withstand harsh environments. Whether for new installations or upgrades, this TERMI-BLOK connector guarantees secure and efficient wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282897-3 | ![]() |


