| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282888-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282888-2 |
| SKU: | AMP282888-2 |
282888-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 1&2 2P. 5, a versatile solution for your connectivity needs. This header is designed for board mount installation, with a PA 6/6 housing material ensuring durability. Featuring two rows with two contacts each, it offers a total of four connection points with a pitch of 5mm (.197 in). With a rated amperage of 17.5 A and voltage of 300 V AC, it is suitable for power and signal applications. The contact material is brass, and the contact mating area is plated with tin, making it ideal for industrial use. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal block header is reliable in various environments. It is RoHS compliant and suitable for lead-free solder processes, with wave solder capabilities up to 265°C. The side stackable design with interlock feature offers flexibility in assembly, while the screwless terminal block option simplifies installation. Whether you're working with 12-30 AWG wire sizes, this product ensures secure and efficient connections on your PCB.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796691-1 | ![]() |


