282928-1

Heilind Number:AMP282928-1
Manufacturer:TE Connectivity
Manufacturer Number:282928-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAVITY IDENTIF.LABEL 10P.5/5,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282928-1
Color:White
Accessory Type:Label
Material:Self-Adhesive Cotton Stain
Number of Positions:10
Marker Detail:1 -< 10 (x10)
SKU:AMP282928-1

Detailed Description

Enhance organization and identification in your terminal blocks with the Cavity Identification Label. This pack of 10 self-adhesive labels features a convenient 5/5,0 layout, perfect for easy marking. Each label accommodates up to 10 positions, numbered 1 through 10. Designed in crisp white and crafted from durable self-adhesive cotton stain material, these labels ensure clear, long-lasting visibility. Stay compliant with ROHS regulations and streamline your labeling process with this essential accessory for terminal blocks.