| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282959-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282959-3 |
| SKU: | AMP282959-3 |
282959-3
Specifications
Detailed Description
Introducing the TERMI-BLOK Plug, a 3-position, 7-amp connector designed for reliable power and signal transmission. With a durable PA 6/6 housing in a vibrant green hue, this plug is built for industrial applications. Featuring phosphor bronze contacts with tin plating, it ensures efficient conductivity. The right-angle mount and stacking plug design offer versatile installation options. Suitable for wire sizes ranging from 12-30 AWG, it accommodates various cable types. With RoHS compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), it meets stringent industry standards for environmental and performance regulations. Each package includes 150 units, making it ideal for bulk installations. Upgrade your connectivity solutions with the TERMI-BLOK Plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776153-3 | ![]() |


