| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282964-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuSn4 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282964-5 |
| SKU: | AMP282964-5 |
282964-5
Specifications
Detailed Description
TERMI-BLOK HEADER ASSY1805P.7 is a versatile 5-contact terminal block header assembly designed for efficient board mounting. With a durable PA 6/6 housing in a vibrant green color, this assembly ensures secure connections in industrial environments. Each contact is made of reliable CuSn4 material, with a contact amperage of 15 A and a voltage rating of 300 V AC, suitable for power and signal applications. The header features a 7.5 mm pitch and a vertical mount angle, with through-hole contact mount style for easy installation. With operating temperatures ranging from -40 to 105 °C (-40 to 221 °F) and RoHS compliance, it meets stringent quality standards. Perfect for wire-to-board connections, this assembly comes in a package quantity of 150, making it ideal for bulk installations in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284042-5 | ![]() |


