| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282992-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 17.2 mm, .677 in |
| Width: | 1.236 in, 31.4 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | White |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282992-1 |
| SKU: | AMP282992-1 |
282992-1
| Heilind Number: | AMP282992-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282992-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the next-generation TAB CONN for F.TRUCK applications, this housing is designed for male terminals with two rows and six positions, offering secure connectivity in automotive environments. With a pitch of 3.5mm and 5.5mm, it ensures efficient power transmission at voltage levels up to 24 V DC. The housing, made of durable PA GF material in a sleek white finish, features integrated polarization for proper alignment. Operating flawlessly in temperatures ranging from -30 to 105°C, it guarantees reliable performance even in harsh conditions. With a compact design measuring just 1.236 inches in width and .677 inches in height, it is ideal for wire-to-wire connections with a 180° cable exit angle. Terminal position assurance is included for added security, while RoHS compliance underscores its environmental responsibility. Upgrade your automotive connector system with this essential component, perfect for various F.TRUCK applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282989-1 | ![]() | |
| TE Connectivity 284107-1 | ![]() |


