| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282989-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N18 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .953 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 17 mm, .669 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | White |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282989-1 |
| SKU: | AMP282989-1 |
282989-1
| Heilind Number: | AMP282989-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282989-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your automotive applications with the cutting-edge New Gen.F.TRUCK Connector. Designed for seamless integration, this housing unit accommodates female terminals across two rows, ensuring efficient signal transmission. With a pitch range of 3.5mm to 5.5mm, it offers versatility for diverse wiring setups. Operating at 24V DC, it guarantees reliable performance, even in demanding conditions. Featuring a sleek white body made of durable PA GF material, it withstands temperatures from -30°C to 105°C. Boasting a 180° cable exit angle, it facilitates convenient installation. Its integrated primary locking feature and terminal position assurance ensure secure connectivity, while its compact dimensions make it ideal for space-constrained setups. Elevate your automotive connectivity with the New Gen.F.TRUCK Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284087-1 | ![]() | |
| TE Connectivity 284087-2 | ![]() | |
| TE Connectivity 284088-1 | ![]() | |
| TE Connectivity 284088-2 | ![]() | |
| TE Connectivity 284166-2 | ![]() |


